
Analog Devices AD9558BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 1.25GHz |
| Height | 0.95mm |
| Input | CMOS |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Logic Function | Translator |
| Max Frequency | 1.25GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9558BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.