The AD9560AKR-REEL is a commercial temperature SOIC-28 packaged specialized analog IC with 28 terminals and a maximum operating temperature of 70 degrees Celsius. It operates within a supply voltage range of 4.5 to 5.5 volts and has a nominal supply voltage of 5 volts. The device is available in a 7.5mm wide and 17.9mm long package with a pin count of 28. It is designed for commercial temperature applications and is manufactured by Analog Devices.
Analog Devices AD9560AKR-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9560AKR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.