The AD9561JR is a commercial temperature specialized analog IC from Analog Devices, featuring a 5V nominal supply voltage and a 28-pin SOIC-28 package. It operates within a temperature range of 0 to 70 degrees Celsius and has a width of 7.5mm and a length of 17.9mm. The device has 28 terminals and a single function, with a dual terminal position and a JEDEC package code of R-PDSO-G28.
Analog Devices AD9561JR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9561JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.