
10-output Ethernet clock generator, this integrated circuit features a PLL for precise timing. Operating from a 3V to 3.6V supply with a typical 3.3V, it accepts a crystal input and generates clocks up to 156.25MHz. The LFCSP EP package with tin, matte contact plating supports surface mount installation. It offers a maximum duty cycle of 55% and operates within a -40°C to 85°C temperature range, consuming a maximum supply current of 1µA.
Analog Devices AD9571ACPZLVD technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 25MHz |
| Height | 0.75mm |
| Input | Crystal |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Duty Cycle | 55% |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9571ACPZLVD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
