
Ethernet clock generator featuring 10 clock outputs, operating with a 25MHz crystal input and supporting a maximum frequency of 156.25MHz. This surface mount integrated circuit, housed in an LFCSP EP package with tin matte plating, operates from a 3V to 3.6V supply voltage, typically 3.3V, with a low supply current of 1uA. It includes a PLL and is RoHS compliant, designed for a wide operating temperature range of -40°C to 85°C.
Analog Devices AD9571ACPZPEC technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 25MHz |
| Height | 0.75mm |
| Input | Crystal |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9571ACPZPEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.