
The AD9573ARUZ-RL7 is a 25MHz crystal oscillator with a TSSOP-16 package and operating supply voltage of 3.3V. It has a maximum operating temperature range of -40°C to 85°C and a power dissipation of 285mW. This device is RoHS compliant and features a PLL. It is available in a tape and reel packaging with 1000 units per package.
Analog Devices AD9573ARUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 25MHz |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 285mW |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9573ARUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
