The AD9576BCPZ is a quad clock generator IC from Analog Devices, designed for industrial applications. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 64 terminals and a JEDEC package code of S-XQCC-N64. It is a clock generator and processor-specific IC, requiring a supply voltage between 2.375 and 2.625 volts.
Analog Devices AD9576BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9576BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.