
Analog Devices AD9577BCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Input | Clock |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 637.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9577BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
