
10-bit, 250 MSPS Analog-to-Digital Converter (ADC) featuring a 1.8V operating supply voltage. This single-channel, unipolar ADC offers a sampling rate of 250 MSPS with a signal-to-noise ratio (SNR) of 59.5 dB. It boasts excellent linearity with Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) of 0.5 LSB. The device supports SPI, Serial, Parallel, 4-wire, and LVDS interfaces, with a differential input type and 2pF input capacitance. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 344mW.
Analog Devices AD9601BCPZ-250 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, Parallel, 4-WIRE, LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 344mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 322mW |
| Power Dissipation | 322mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 59.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9601BCPZ-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
