
Dual 10-bit analog-to-digital converter (ADC) with a sampling rate of 125 MS/s. Features differential inputs, LVDS interface, and a 1.8V operating supply voltage. Achieves 0.35 LSB DNL and 0.4 LSB INL, with a signal-to-noise ratio of 61.7 dB. Operates across a temperature range of -40°C to 85°C, with a maximum power dissipation of 189mW. Supplied in tape and reel packaging.
Analog Devices AD9608BCPZRL7-105 technical specifications.
| Differential Nonlinearity | 0.35LSB |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 189mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 71mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9608BCPZRL7-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
