
10-bit dual analog-to-digital converter (ADC) offering 125 MSPS sampling rate. Features differential inputs with 0.35 LSB DNL and 0.4 LSB INL. Operates from a 1.8V supply with 71mW power consumption. Includes LVDS interface and a signal-to-noise ratio of 61.7 dB.
Analog Devices AD9608BCPZRL7-125 technical specifications.
| Differential Nonlinearity | 0.35LSB |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 189mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Consumption | 71mW |
| Power Dissipation | 71mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9608BCPZRL7-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
