The AD9609-20EBZ is a 10-bit analog-to-digital converter with a sampling rate of 20 MSPS and an operating supply voltage of 1.9V. It consumes 24.9mA of current and is available in a single package. The device operates over a temperature range of -40°C to 85°C and is suitable for use in applications where high-speed data conversion is required. The AD9609-20EBZ is a lead-containing device and is packaged in a box. It is an evaluation kit and features a parallel and SPI interface.
Analog Devices AD9609-20EBZ technical specifications.
| Contact Plating | Tin, Matte |
| Evaluation Kit | Yes |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Operating Supply Current | 24.9mA |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Box |
| Resolution | 10b |
| Sampling Rate | 20000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9609-20EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.