The AD9609-65EBZ is a 10-bit 1-channel analog-to-digital converter with a sampling rate of 65 MSPS. It operates from a 1.9V supply voltage and has an operating supply current of 37.1mA. The device is packaged in a single unit and is available in a box packaging. The AD9609-65EBZ has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices AD9609-65EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Operating Supply Current | 37.1mA |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Box |
| Resolution | 10b |
| Sampling Rate | 65000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9609-65EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.