
10-bit, 80 MSPS Analog-to-Digital Converter (ADC) featuring a 1.8V operating supply voltage. This single-channel device offers a differential input type with a sampling rate of 80 MSPS and a signal-to-noise ratio of 61.7dB. Integral nonlinearity is 0.45 LSB, and differential nonlinearity is 0.25 LSB. The ADC supports SPI, serial, and parallel interfaces and operates within a temperature range of -40°C to 85°C. Packaged in LFCSP EP with tin, matte contact plating, it is supplied on tape and reel.
Analog Devices AD9609BCPZRL7-80 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.25LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.45LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 92mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 76mW |
| Power Dissipation | 76mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9609BCPZRL7-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
