
Dual 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 210 MSPS. Features differential inputs, LVDS interface, and a 1.8V operating supply voltage. Achieves 70.1dB Signal to Noise Ratio (SNR) and exhibits 0.5LSB Differential Nonlinearity (DNL) and 0.6LSB Integral Nonlinearity (INL). Housed in a 9.1mm x 9.1mm x 0.95mm LFCSP EP package with tin, matte contact plating. Operates across a temperature range of -40°C to 85°C.
Analog Devices AD9613BCPZ-210 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.95mm |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 670mW |
| Power Dissipation | 670mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Signal to Noise Ratio (SNR) | 70.1dB |
| Supply Type | Single |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9613BCPZ-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
