
Dual 12-bit Analog-to-Digital Converter (ADC) offering selectable sampling rates of 170, 210, or 250 MSPS. Features differential inputs with 2.5pF input capacitance and a maximum input voltage of 2V. Achieves excellent linearity with 0.5 LSB DNL and 0.8 LSB INL. Operates from a 1.8V supply with a power consumption of 770mW. Interface options include LVDS, and the component is supplied in tape and reel packaging with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9613BCPZRL7-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.8LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 873mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 770mW |
| Power Dissipation | 770mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 70.1dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9613BCPZRL7-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
