Analog Devices AD9617JN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 44dB |
| Input Offset Voltage (Vos) | 2.2mV |
| Max Dual Supply Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | No |
| Slew Rate | 1400V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9617JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.