The AD9617JR-REEL is a commercial-grade operational amplifier from Analog Devices. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 48mA at 5V. The device is available in a SOP-8 package with 8 terminals. It features a slew rate of 1.4V/μs and a common-mode reject ratio of 53dB.
Analog Devices AD9617JR-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 48 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2200 |
| Average Bias Current-Max (IIB) | 50 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 53 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9617JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.