Analog Devices AD9617TQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 48 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1100 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 25 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Unity Gain BW-Nom | 570000 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 1100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD9617TQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.