High-performance operational amplifier featuring an 8000 MHz unity gain bandwidth and 1.8 V/µs nominal slew rate. This current-feedback amplifier offers a maximum input offset voltage of 1100 µV and a nominal common-mode rejection ratio of 52 dB. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of ±5V, with limits up to ±7V. The component is housed in an 8-terminal CDIP8 package.
Analog Devices AD9618BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 43 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1100 |
| Average Bias Current-Max (IIB) | 20 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.8 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 52 |
| Unity Gain BW-Nom | 8000000 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 1.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9618BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.