Operational Amplifier IC featuring a 350 MHz unity gain bandwidth and 1200 V/µs nominal slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 15,000 µV and operates across a wide temperature range from -55°C to 125°C. Designed with 8 terminals in a CDIP8/CERDIP-8 package, it supports dual supply operation with a nominal supply voltage of 5V. Key specifications include a maximum supply current of 29 mA and a nominal common-mode reject ratio of 49.
Analog Devices AD9621SQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 29 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 20 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 16 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1200 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 49 |
| Unity Gain BW-Nom | 350000 |
| Neg Supply Voltage Limit-Max | -6 |
| Slew Rate-Min | 850 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9621SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.