
12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 210 MSPS. Features differential inputs, 1.8V operating supply voltage, and a low power consumption of 310mW. Achieves excellent linearity with Differential Nonlinearity (DNL) of 0.6 LSB and Integral Nonlinearity (INL) of 1.1 LSB, alongside a Signal-to-Noise Ratio (SNR) of 64.5 dB. Supports parallel, SPI, serial, and LVDS interfaces. Operates across a temperature range of -40°C to 85°C.
Analog Devices AD9626BCPZRL7-210 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.6LSB |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | Parallel, SPI, Serial, LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Consumption | 310mW |
| Power Dissipation | 310mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Signal to Noise Ratio (SNR) | 64.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9626BCPZRL7-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
