
Dual 12-bit Analog-to-Digital Converter (ADC) offering sampling rates up to 150 MSPS. Features differential inputs with a voltage range of 500mV to 1V, achieving 69.7dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 1.3 LSB and Differential Nonlinearity (DNL) is 0.9 LSB. Operates from a 1.8V supply with a maximum power dissipation of 890mW. Interface options include Parallel and SPI. Housed in a 9mm x 9mm LFCSP EP package with tin, matte contact plating.
Analog Devices AD9627ABCPZ-150 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Height | 0.95mm |
| Input Capacitance | 8pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 890mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 750mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 150000000S/s |
| Signal to Noise Ratio (SNR) | 69.7dB |
| Supply Type | Analog, Digital |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9627ABCPZ-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
