
Analog Devices AD9627ABCPZ11-105 technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9627ABCPZ11-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
