
Dual 12-bit Analog-to-Digital Converter (ADC) operating at 125 MSPS with LVDS interface. Features 0.6 LSB DNL and 0.75 LSB INL, offering 71.6 dB SNR. This 2-channel ADC supports a 1.8V operating supply voltage and a maximum power dissipation of 269mW. Housed in an LFCSP EP package with tin, matte contact plating.
Analog Devices AD9628BCPZ-125 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.6LSB |
| Height | 0.95mm |
| Input Capacitance | 5pF |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 269mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Consumption | 74mW |
| Power Dissipation | 74mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 71.6dB |
| Supply Current | 91.8mA |
| Supply Type | Single |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9628BCPZ-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
