
12-bit, 80 MSPS Analog-to-Digital Converter (ADC) featuring a 1.8V operating supply voltage. This single-channel ADC offers a differential input type with a maximum input voltage of 1V. It boasts excellent linearity with Differential Nonlinearity (DNL) of 0.3 LSB and Integral Nonlinearity (INL) of 0.35 LSB, alongside a Signal-to-Noise Ratio (SNR) of 71.4 dB. The interface options include SPI, Serial, and Parallel, with a power consumption of 85mW. Packaged in tape and reel, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9629BCPZRL7-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.3LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.35LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 85mW |
| Power Dissipation | 85mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 71.4dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9629BCPZRL7-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
