The AD9631AR-EBZ is a SOIC packaged op-amp with a gain bandwidth product of 130MHz and a common mode rejection ratio of 90dB. It operates on a nominal supply voltage of 5V and has a maximum operating temperature of 85°C. The device is lead-free, but contains lead, and is available as an evaluation kit. The op-amp has an input capacitance of 1.2pF and a nominal supply current of 18mA.
Analog Devices AD9631AR-EBZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 130MHz |
| Input Capacitance | 1.2pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 18mA |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9631AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.