
High-speed operational amplifier featuring a 320MHz -3dB bandwidth and 130MHz gain bandwidth product. This single-channel op amp offers ultralow distortion and is stable at a gain of 1, with a voltage gain of 52dB. It operates from a dual supply voltage range of 3V to 6V, with a maximum dual supply of 6V and a maximum single supply of 12V. Key performance metrics include a 1300V/µs slew rate, 16ns settling time, 70mA output current, and a 10µV input offset voltage. The device is packaged in a R case with tin, lead contact plating, and is supplied on a 750-piece tape and reel.
Analog Devices AD9631AR-REEL7 technical specifications.
| -3db Bandwidth | 320MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain | 52dB |
| Gain Bandwidth Product | 130MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Noise Figure | 18dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 18mA |
| RoHS Compliant | No |
| Settling Time | 16ns |
| Slew Rate | 1300V/µs |
| Supply Current | 18mA |
| Voltage Gain | 52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9631AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
