Analog Devices AD9631CHIPS technical specifications.
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1300 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 130000 |
| Neg Supply Voltage Limit-Max | -6.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9631CHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.