Analog Devices AD9632-EB technical specifications.
| Number of Terminals | 5 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8473.30.11.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9632-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.