
Quad 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 125 MSPS. Features serial LVDS interface, 1.8V operating supply voltage, and a compact LFCSP EP package. Achieves 71.8dB Signal to Noise Ratio (SNR) and 0.6 LSB Differential Nonlinearity. Operates across a -40°C to 85°C temperature range.
Analog Devices AD9633BCPZ-125 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.6LSB |
| Height | 0.75mm |
| Input Capacitance | 3.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | -1.4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 71.8dB |
| Supply Current | 173mA |
| Supply Type | Single |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9633BCPZ-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
