
Quad 12-bit Analog-to-Digital Converter (ADC) with 80 MSPS sampling rate. Features differential inputs with 3.5pF input capacitance and a maximum input voltage of 1V. Achieves 0.6 LSB Differential Nonlinearity and -1.4 LSB Integral Nonlinearity. Operates from a 1.8V supply with a maximum power dissipation of 430mW. Serial LVDS interface and a signal-to-noise ratio of 71.8dB.
Analog Devices AD9633BCPZ-80 technical specifications.
| Differential Nonlinearity | 0.6LSB |
| Input Capacitance | 3.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | -1.4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 71.8dB |
| Supply Current | 125mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9633BCPZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
