
Quad 12-bit Analog-to-Digital Converter (ADC) with serial LVDS interface, offering sampling rates up to 80 MSPS. Features differential inputs with a maximum input voltage of 1V and a typical input capacitance of 3.5pF. Achieves excellent linearity with Differential Nonlinearity of 0.6 LSB and Integral Nonlinearity of -1.4 LSB. Operates from a 1.8V supply, consuming a maximum of 389mW. Suitable for a wide temperature range of -40°C to 85°C.
Analog Devices AD9633BCPZRL7-80 technical specifications.
| Differential Nonlinearity | 0.6LSB |
| Input Capacitance | 3.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | -1.4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 389mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 71.8dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9633BCPZRL7-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
