Analog Devices AD9634-250EBZ technical specifications.
| Input Capacitance | 2.5pF |
| Interface | SPI, USB |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 12b |
| Sampling Rate | 250000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9634-250EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.