
12-bit, 170 MSPS analog-to-digital converter (ADC) featuring a 1.8V operating supply voltage. This single-channel IC offers a high sampling rate of 170 MS/s with excellent linearity, achieving 0.4 LSB differential and integral nonlinearity. The device supports a differential input type with a maximum input voltage of 1.75V and utilizes an LVDS interface. Operating across a temperature range of -40°C to 85°C, it has a maximum power dissipation of 360mW and a supply current of 129mA.
Analog Devices AD9634BCPZ-210 technical specifications.
| Contact Plating | Tin |
| Differential Nonlinearity | 0.4LSB |
| Height | 0.75mm |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 70.3dB |
| Supply Current | 129mA |
| Supply Type | Single |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9634BCPZ-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
