
12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 250 MSPS. Features differential inputs with a maximum input voltage of 1.75V and an input capacitance of 2.5pF. Achieves 0.6 LSB Integral Nonlinearity (INL) and 0.4 LSB Differential Nonlinearity (DNL). Operates from a single 1.8V supply with a maximum supply voltage of 1.9V and a maximum power dissipation of 360mW. Utilizes an LVDS interface and offers a Signal-to-Noise Ratio (SNR) of 70.3dB. Packaged in a 5.1mm x 5.1mm x 0.75mm profile with tin, matte contact plating.
Analog Devices AD9634BCPZ-250 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.4LSB |
| Height | 0.75mm |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 70.3dB |
| Supply Current | 136mA |
| Supply Type | Single |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9634BCPZ-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
