
Dual 12-bit analog-to-digital converter (ADC) with a 125 MSPS sampling rate. Features a serial LVDS interface and differential input type. Integral nonlinearity is 1.1 LSB. Operates from a 1.8V supply voltage, with a range of 1.7V to 1.9V. Surface mountable in an LFCSP EP package with tin, matte contact plating.
Analog Devices AD9635BCPZ-125 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125MS/s |
| Height | 0.75mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | LVDS, Serial, SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Supply Type | Single |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9635BCPZ-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
