
Octal, 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 80 MSPS. Features 8 differential analog inputs and an LVDS serial interface. Achieves 72dB Signal-to-Noise Ratio (SNR) with 0.8 LSB Differential Nonlinearity (DNL) and 1.2 LSB Integral Nonlinearity (INL). Operates from a 1.8V supply voltage with a maximum power dissipation of 502mW. Encased in a 9.1mm x 9.1mm x 0.95mm package with tin, matte contact plating.
Analog Devices AD9637BCPZ-80 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.8LSB |
| Height | 0.95mm |
| Input Capacitance | 3.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Input Voltage | 2V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 502mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Current | 193mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Consumption | 502mW |
| Power Dissipation | 502mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Current | 220mA |
| Supply Type | Single |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9637BCPZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
