
Octal, 12-bit Analog-to-Digital Converter (ADC) with 40 MSPS sampling rate. Features differential inputs, LVDS interface, and 1.8V operating supply voltage. Achieves 0.8 LSB Differential Nonlinearity and 1 LSB Integral Nonlinearity. Operates across a -40°C to 125°C temperature range with 347mW power consumption. Packaged in tape and reel with tin, matte contact plating.
Analog Devices AD9637BCPZRL7-40 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.8LSB |
| Input Capacitance | 3.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 414mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 193mA |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Current | 193mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Consumption | 347mW |
| Power Dissipation | 347mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9637BCPZRL7-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
