
Quad 12-bit Analog-to-Digital Converter (ADC) featuring a 170 MSPS conversion rate. This IC offers a 64.5 dB Signal-to-Noise Ratio (SNR) and low linearity errors with 0.6 LSB Differential Nonlinearity (DNL) and 0.9 LSB Integral Nonlinearity (INL). It supports SPI, LVDS, and serial interfaces, operating from a 1.8V supply voltage. Packaged in an LFCSP EP with tin matte plating, this surface mount component is RoHS compliant and designed for a wide temperature range of -40°C to 85°C.
Analog Devices AD9639BCPZRL-170 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 170MS/s |
| Differential Nonlinearity | 0.6LSB |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | SPI, LVDS, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.215W |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.139W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Signal to Noise Ratio (SNR) | 64.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9639BCPZRL-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
