
Analog Devices AD9640BCPZ-105 technical specifications.
| Package/Case | LFCSP EP |
| Integral Nonlinearity (INL) | 5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 310mA |
| Number of Bits | 14 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Polarity | Bipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9640BCPZ-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
