Analog Devices AD9641-155KITZ technical specifications.
| Interface | SPI |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sampling Rate | 155000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9641-155KITZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.