
14-bit, 80 MSPS analog-to-digital converter (ADC) with a single-ended input and differential output. Features a 73.8dB signal-to-noise ratio and 1.1 LSB integral nonlinearity. Operates from a 1.8V supply voltage and utilizes SPI, serial, and 3-wire interfaces. Packaged in an LFCSP EP with tin, matte contact plating.
Analog Devices AD9641BCPZ-80 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.55LSB |
| Height | 0.75mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 73.8dB |
| Supply Current | 96mA |
| Supply Type | Single |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9641BCPZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
