
14-bit Analog-to-Digital Converter (ADC) with a sampling rate of 170 MSPS. Features differential input type and LVDS interface. Offers 72.5dB Signal to Noise Ratio (SNR) and 1.3LSB Integral Nonlinearity (INL). Operates with a 1.8V supply voltage and has a maximum power dissipation of 360mW. Packaged in LFCSP EP with tin, matte contact plating.
Analog Devices AD9642BCPZ-170 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.75mm |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Current | 123mA |
| Supply Type | Single |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9642BCPZ-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
