
14-bit, 250 MSPS Analog-to-Digital Converter (ADC) featuring a single differential input. This IC offers a 72.5dB Signal-to-Noise Ratio (SNR) and a Differential Nonlinearity (DNL) of 0.6 LSB, with Integral Nonlinearity (INL) at 2.5 LSB. It operates from a 1.8V supply voltage with a maximum power dissipation of 360mW. The interface is LVDS, and the component is RoHS compliant with tin contact plating.
Analog Devices AD9642BCPZ-250 technical specifications.
| Contact Plating | Tin |
| Differential Nonlinearity | 0.6LSB |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9642BCPZ-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
