Analog Devices AD9643-170EBZ technical specifications.
| Evaluation Kit | Yes |
| Input Capacitance | 2.5pF |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Operating Supply Current | 436mA |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Box |
| Resolution | 14b |
| Sampling Rate | 170000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9643-170EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.