Analog Devices AD9645-125EBZ technical specifications.
| Package/Case | 125 |
| Interface | SPI, USB, LVDS, Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Box |
| Sampling Rate | 125000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9645-125EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.