
Dual 14-bit Analog-to-Digital Converter (ADC) with serial LVDS interface, offering sampling rates up to 125 MS/s. Features include a 74.3dB Signal to Noise Ratio (SNR) and low Differential Nonlinearity (DNL) of -0.6 LSB, with Integral Nonlinearity (INL) at -3.6 LSB. Operates from a 1.8V supply voltage with a maximum supply current of 78mA. This surface mount component has a 5.1mm width and length, with a height of 0.75mm, and a contact plating of Tin, Matte.
Analog Devices AD9645BCPZ-125 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.6LSB |
| Height | 0.75mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | -3.6LSB |
| Interface | Serial, 3-WIRE, LVDS |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 74.3dB |
| Supply Current | 78mA |
| Supply Type | Single |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9645BCPZ-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
