
Dual 14-bit Analog-to-Digital Converter (ADC) featuring a 80 MSPS sampling rate. This surface mount component offers a 1.8V operating supply voltage and a serial LVDS interface. Key specifications include a Signal-to-Noise Ratio (SNR) of 74.5dB and Integral Nonlinearity (INL) of -2.6LSB. The LFCSP EP package has a height of 0.75mm and dimensions of 5.1mm x 5.1mm.
Analog Devices AD9645BCPZ-80 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.6LSB |
| Height | 0.75mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | -2.6LSB |
| Interface | Serial, 3-WIRE, LVDS |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 74.5dB |
| Supply Current | 56mA |
| Supply Type | Single |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9645BCPZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
