
Analog Devices AD9648-125EBZ technical specifications.
| Package/Case | 125 |
| Evaluation Kit | Yes |
| Input Capacitance | 5pF |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Operating Supply Current | 117.5mA |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 220.5mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9648-125EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
